ABSM2-8.000MHZ-S-B4
vs
ECS-80-S-7SX--TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ABRACON LLC
ECS INC INTERNATIONAL
Package Description
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code
compliant
unknown
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
BULK
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Physical Dimension
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
12.5mm x 4.6mm x 3.7mm
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Base Number Matches
10
2
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare ABSM2-8.000MHZ-S-B4 with alternatives
Compare ECS-80-S-7SX--TR with alternatives