ABSM2-22.1184MHZ-C4
vs
HC49-3H/353EF22.1184MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
GOLLEDGE ELECTRONICS LTD
Package Description
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
BULK
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
22.1184 MHz
22.1184 MHz
Operating Temperature-Max
70 °C
80 °C
Operating Temperature-Min
-30 °C
-30 °C
Physical Dimension
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
NO
Base Number Matches
1
1
Compare ABSM2-22.1184MHZ-C4 with alternatives
Compare HC49-3H/353EF22.1184MHZ with alternatives