ABSM2-18.432MHZ-S-N4Z
vs
ECS-184-S-35DN-TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ABRACON LLC
ECS INC INTERNATIONAL
Package Description
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
BULK
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
30 ppm
30 ppm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
18.432 MHz
18.432 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Physical Dimension
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
8.0mm x 4.5mm x 1.8mm
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
2
3
JESD-609 Code
e4
Terminal Finish
Gold (Au)
Compare ABSM2-18.432MHZ-S-N4Z with alternatives
Compare ECS-184-S-35DN-TR with alternatives