ABSM2-18.432MHZ-S-4Z-T vs ECS-184-S-35DM-TR feature comparison

ABSM2-18.432MHZ-S-4Z-T Abracon Corporation

Buy Now Datasheet

ECS-184-S-35DM-TR ECS International Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ABRACON LLC ECS INC INTERNATIONAL
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 18.432 MHz 18.432 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Physical Dimension L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) 8.0mm x 4.5mm x 1.8mm
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare ABSM2-18.432MHZ-S-4Z-T with alternatives

Compare ECS-184-S-35DM-TR with alternatives