ABSM2-15.000MHZ-4Z
vs
ABSM2-15.000MHZ-C4Z
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
BULK
|
BULK
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
15 MHz
|
15 MHz
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Physical Dimension |
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
|
L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABSM2-15.000MHZ-4Z with alternatives
Compare ABSM2-15.000MHZ-C4Z with alternatives