ABPY00321611601Y00 vs NCB-H1206B121TR200F feature comparison

ABPY00321611601Y00 Pulse Electronics Corporation

Buy Now Datasheet

NCB-H1206B121TR200F Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP NICHICON CORP
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
DC Resistance-Max 0.1 Ω
Filter Type FERRITE CHIP
Height 1.1 mm
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 600 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 2 A
Screening Level AEC-Q200
Width 1.6 mm
Base Number Matches 4 2
Pbfree Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN

Compare ABPY00321611601Y00 with alternatives