ABPY00100505600Y00
vs
SHH-1S1608-100JL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
YAGEO CORP
|
SUMIDA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
DC Resistance-Max |
|
0.05 Ω
|
Height |
|
0.8 mm
|
Length |
|
1.6 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Output Impedance |
|
10 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
Rated Current |
|
1.5 A
|
Width |
|
0.8 mm
|
|
|
|
Compare SHH-1S1608-100JL with alternatives