ABP-A.400 vs 235.400XP feature comparison

ABP-A.400 Conquer Electronics Co Ltd

Buy Now Datasheet

235.400XP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 33 mm 20 mm
Body Length or Diameter 7 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6.3x32mm
Joule Integral-Nom
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK
Pre-arcing Time-Min 30000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; KTL; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare ABP-A.400 with alternatives

Compare 235.400XP with alternatives