ABNQ00160808121Y00 vs MMZ1608D121B feature comparison

ABNQ00160808121Y00 Pulse Maglayers

Buy Now Datasheet

MMZ1608D121B TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD TDK CORP
Reach Compliance Code compliant compliant
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.4 A 0.4 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Pbfree Code Yes
Package Description SMD, 2 PIN
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Chip Bead
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MMZ1608D121B with alternatives