ABNQ00160808121Y00 vs FB160808T-401Y-S feature comparison

ABNQ00160808121Y00 Pulse Maglayers

Buy Now Datasheet

FB160808T-401Y-S Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant unknown
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 400 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 0.4 A 0.4 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare FB160808T-401Y-S with alternatives