ABNQ00100505301Y00 vs 74279272 feature comparison

ABNQ00100505301Y00 Chilisin Electronics Corp

Buy Now Datasheet

74279272 Wurth Elektronik

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 300 OHM Ω 300 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 0.2 A 0.2 A
Screening Level AEC-Q200
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Package Description 0402
Samacsys Manufacturer Würth Elektronik
Case Code 0402
Construction Multi-Layer
Frequency-Max 380 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ABNQ00100505301Y00 with alternatives

Compare 74279272 with alternatives