ABMM3-8.000MHZ-18-R080-D-2-Y vs ABMM5-08.000MHZ-2-Y feature comparison

ABMM3-8.000MHZ-18-R080-D-2-Y Abracon Corporation

Buy Now Datasheet

ABMM5-08.000MHZ-2-Y Abracon Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-4 ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature BULK AT-CUT; BULK
Aging 5 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ABMM3-8.000MHZ-18-R080-D-2-Y with alternatives

Compare ABMM5-08.000MHZ-2-Y with alternatives