ABMM3-16.000MHZ-18-R50-B-3-H vs ABMM3-16.000MHZ-18-R50-N-3-H-T feature comparison

ABMM3-16.000MHZ-18-R50-B-3-H Abracon Corporation

Buy Now Datasheet

ABMM3-16.000MHZ-18-R50-N-3-H-T Abracon Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-4 ROHS COMPLIANT, CERAMIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature BULK TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0035% 0.0035%
Frequency Tolerance 25 ppm 25 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Physical Dimension L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch) L6.0XB3.5XH1.3 (mm)/L0.236XB0.138XH0.051 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ABMM3-16.000MHZ-18-R50-B-3-H with alternatives

Compare ABMM3-16.000MHZ-18-R50-N-3-H-T with alternatives