ABMC2-19.999MHZ-4-X
vs
ABMC2-19.999MHZ-C-4-X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN
ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; BULK
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
19.999 MHz
19.999 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-30 °C
Physical Dimension
L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch)
L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare ABMC2-19.999MHZ-4-X with alternatives
Compare ABMC2-19.999MHZ-C-4-X with alternatives