ABM9-24.0000MHZ-8-N-2-Y-T
vs
ABM9-24.0000MHZ-8-E-2-Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN
ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e4
e4
Load Capacitance
8 pF
8 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch)
L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare ABM9-24.0000MHZ-8-N-2-Y-T with alternatives
Compare ABM9-24.0000MHZ-8-E-2-Y with alternatives