ABM9-24.0000MHZ-8-C-2-Y-T vs SA324240F23IKT feature comparison

ABM9-24.0000MHZ-8-C-2-Y-T Abracon Corporation

Buy Now Datasheet

SA324240F23IKT CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ABRACON LLC CTS CORP
Package Description ROHS COMPLIANT, CERAMIC, MINIATURE, SMD, 4 PIN LEAD FREE PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 1 1

Compare ABM9-24.0000MHZ-8-C-2-Y-T with alternatives

Compare SA324240F23IKT with alternatives