ABM8W-33.0000MHZ-8-K2Z-T3 vs GA534330F25GKR feature comparison

ABM8W-33.0000MHZ-8-K2Z-T3 Abracon Corporation

Buy Now Datasheet

GA534330F25GKR CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC CTS CORP
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Factory Lead Time 26 Weeks
Additional Feature TR, 7 INCH AT-CUT; TAPE AND REEL
Aging 2 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 33 MHz 33 MHz
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-4

Compare ABM8W-33.0000MHZ-8-K2Z-T3 with alternatives

Compare GA534330F25GKR with alternatives