ABM8G-25.000MHZ-B-4-Y-T
vs
SA324250F33GAT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
CTS CORP
Package Description
ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
LEAD FREE PACKAGE-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
AT-CUT; TAPE AND REEL
Aging
3 PPM/FIRST YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e4
e4
Load Capacitance
10 pF
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
Physical Dimension
L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch)
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Compare ABM8G-25.000MHZ-B-4-Y-T with alternatives
Compare SA324250F33GAT with alternatives