ABM8G-19.6608MHZ-B-4-Y-T vs GA32419BF33IAR feature comparison

ABM8G-19.6608MHZ-B-4-Y-T Abracon Corporation

Buy Now Datasheet

GA32419BF33IAR CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC CTS CORP
Package Description ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Total Weight 32.099
Category CO2 Kg 3.96
CO2 127.11203999999998
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 12597-68-1, 7783-46-2, 1317-36-8, 13463-67-7
EFUP 10
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 3 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 19.6608 MHz 19.6608 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 1

Compare ABM8G-19.6608MHZ-B-4-Y-T with alternatives

Compare GA32419BF33IAR with alternatives