ABM82-16.000MHZ-S-CW vs ABM82-16.000MHZ-S-DW feature comparison

ABM82-16.000MHZ-S-CW Abracon Corporation

Buy Now Datasheet

ABM82-16.000MHZ-S-DW Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Aging 2 PPM/FIRST YEAR 2 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.0025% 0.0025%
Frequency Tolerance 50 ppm 50 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension 3.2mm X 2.5mm X 0.6mm 3.2mm X 2.5mm X 0.6mm
Series Resistance 70 Ω 70 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Base Number Matches 4 4

Compare ABM82-16.000MHZ-S-CW with alternatives

Compare ABM82-16.000MHZ-S-DW with alternatives