ABM7-25.000MHZ-B-4-Y-T
vs
GSX49-3/332EF25.0MHZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
AT-CUT CRYSTAL; TAPE AND REEL
|
|
Aging |
5 PPM/YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e4
|
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Physical Dimension |
L6.0XB3.5XH1.4 (mm)/L0.236XB0.138XH0.055 (inch)
|
11.4mm x 4.7mm x 3.2mm
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - electroplated
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABM7-25.000MHZ-B-4-Y-T with alternatives
Compare GSX49-3/332EF25.0MHZ with alternatives