ABM7-12.000MHZ-D-4-T2
vs
HG532120F35GDT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
CTS CORP
Package Description
ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
AT-CUT; TAPE AND REEL
Aging
5 PPM/FIRST YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
10 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L6.0XB3.5XH1.4 (mm)/L0.236XB0.138XH0.055 (inch)
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - electroplated
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare ABM7-12.000MHZ-D-4-T2 with alternatives
Compare HG532120F35GDT with alternatives