ABM7-12.000MHZ-D-4-T2 vs ABM7-12.000MHZ-D-4-T feature comparison

ABM7-12.000MHZ-D-4-T2 Abracon Corporation

Buy Now Datasheet

ABM7-12.000MHZ-D-4-T Abracon Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L6.0XB3.5XH1.4 (mm)/L0.236XB0.138XH0.055 (inch) L6.0XB3.5XH1.4 (mm)/L0.236XB0.138XH0.055 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - electroplated Gold (Au) - electroplated
Base Number Matches 1 2
ECCN Code EAR99

Compare ABM7-12.000MHZ-D-4-T2 with alternatives

Compare ABM7-12.000MHZ-D-4-T with alternatives