ABM3CAIG-14.31818MHZ-S-NX-T
vs
ABM3CAIG-14.31818MHZ-S-JX-T3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AEC-Q200; TS16949
|
AEC-Q200; TS16949
|
Aging |
2 PPM/FIRST YEAR
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
14.31818 MHz
|
14.31818 MHz
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Physical Dimension |
5.0mm X 3.2mm X 1.3mm
|
5.0mm X 3.2mm X 1.3mm
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABM3CAIG-14.31818MHZ-S-NX-T with alternatives
Compare ABM3CAIG-14.31818MHZ-S-JX-T3 with alternatives