ABM3C-16.000MHZ-S-E4Y vs ABM3C-16.0000MHZ-S-E4Y-T feature comparison

ABM3C-16.000MHZ-S-E4Y Abracon Corporation

Buy Now Datasheet

ABM3C-16.0000MHZ-S-E4Y-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.50
Additional Feature BULK TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Physical Dimension L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare ABM3C-16.000MHZ-S-E4Y with alternatives

Compare ABM3C-16.0000MHZ-S-E4Y-T with alternatives