ABM3C-16.0000MHZ-S-C4Y-T vs GA534160F33GSR feature comparison

ABM3C-16.0000MHZ-S-C4Y-T Abracon Corporation

Buy Now Datasheet

GA534160F33GSR CTS Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC CTS CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare ABM3C-16.0000MHZ-S-C4Y-T with alternatives

Compare GA534160F33GSR with alternatives