ABM3C-16.0000MHZ-N2Y-T
vs
HG532160F23IDT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ABRACON LLC
|
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8541.60.00.50
|
|
Additional Feature |
TAPE AND REEL
|
|
Aging |
5 PPM/FIRST YEAR
|
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
|
Drive Level |
10 µW
|
|
Frequency Stability |
0.003%
|
|
Frequency Tolerance |
20 ppm
|
|
Load Capacitance |
18 pF
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
16 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Physical Dimension |
L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
|
|
Series Resistance |
50 Ω
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ABM3C-16.0000MHZ-N2Y-T with alternatives