ABM36DSXS-S37 vs GBM36DRTI feature comparison

ABM36DSXS-S37 Sullins Connector Solutions

Buy Now Datasheet

GBM36DRTI Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.438 inch 0.438 inch
Body Depth 0.431 inch 0.431 inch
Body Length 6.566 inch 6.582 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYAMIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.11 inch 0.137 inch
Terminal Pitch 3.9624 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 72 72
Base Number Matches 1 1

Compare ABM36DSXS-S37 with alternatives

Compare GBM36DRTI with alternatives