ABM2-40.000MHZ-33N3P
vs
ABM2-40.000MHZ-33-N-3-P-T2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
SMD, 2 PIN
Reach Compliance Code
compliant
compliant
Aging
5 PPM/ FIRST YEAR
5 PPM/ FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.015%
0.015%
Frequency Tolerance
25 ppm
25 ppm
JESD-609 Code
e4
e4
Load Capacitance
33 pF
33 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Physical Dimension
8.0mm X 4.5mm X 1.4mm
8.0mm X 4.5mm X 1.4mm
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
HTS Code
8541.60.00.80
Compare ABM2-40.000MHZ-33N3P with alternatives
Compare ABM2-40.000MHZ-33-N-3-P-T2 with alternatives