ABM13W-40.0000MHZ-8-KH7Z-T5
vs
ABM13W-40.0000MHZ-8-BH7Z-T5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Factory Lead Time |
28 Weeks
|
28 Weeks
|
Additional Feature |
AT-CUT
|
AT-CUT
|
Aging |
2 PPM/FIRST YEAR
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
7 ppm
|
7 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
8 pF
|
8 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Physical Dimension |
1.2mm x 1.0mm x 0.3mm
|
1.2mm x 1.0mm x 0.3mm
|
Series Resistance |
25 Ω
|
25 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABM13W-40.0000MHZ-8-KH7Z-T5 with alternatives
Compare ABM13W-40.0000MHZ-8-BH7Z-T5 with alternatives