ABM11W-19.4400MHZ-4-J1Z-T3
vs
ABM11W-19.6800MHZ-4-J1Z-T3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Factory Lead Time |
32 Weeks
|
32 Weeks
|
Additional Feature |
TR, 7 INCH
|
TR, 7 INCH
|
Aging |
2 PPM/FIRST YEAR
|
2 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
4 pF
|
4 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
19.44 MHz
|
19.68 MHz
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch)
|
L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch)
|
Series Resistance |
120 Ω
|
120 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABM11W-19.4400MHZ-4-J1Z-T3 with alternatives
Compare ABM11W-19.6800MHZ-4-J1Z-T3 with alternatives