ABLSG-16.000MHZ-N-2 vs ABLS-16.000MHZ-K-2-T feature comparison

ABLSG-16.000MHZ-N-2 Abracon Corporation

Buy Now Datasheet

ABLS-16.000MHZ-K-2-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HC/49US, SMD, 3 PIN HC/49US, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT; BULK AT-CUT
Aging 5 PPM/YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) 11.4mm x 4.7mm x 4.2mm
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN
Base Number Matches 1 1

Compare ABLSG-16.000MHZ-N-2 with alternatives

Compare ABLS-16.000MHZ-K-2-T with alternatives