ABLS7M2-40.000MHZ-S-J2Q
vs
ABLS7M2-40.000MHZ-S-K2Q-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
SMD, 2 PIN
SMD, 2 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
AT-CUT; BULK
AT-CUT
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
50 µW
50 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L7.0XB4.1XH2.0 (mm)/L0.276XB0.161XH0.079 (inch)
7.0mm x 4.1mm x 2.0mm
Series Resistance
25 Ω
25 Ω
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Base Number Matches
1
1
HTS Code
8541.60.00.60
Compare ABLS7M2-40.000MHZ-S-J2Q with alternatives
Compare ABLS7M2-40.000MHZ-S-K2Q-T with alternatives