ABLS3-3.579545MHZ-S-D3G vs ABLS3-3.579545MHZ-S-N3G-T feature comparison

ABLS3-3.579545MHZ-S-D3G Abracon Corporation

Buy Now Datasheet

ABLS3-3.579545MHZ-S-N3G-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HC49/US, SMD, 2 PIN ROHS COMPLIANT, HC49/US, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT-CUT; BULK AT-CUT; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 25 ppm 25 ppm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Physical Dimension L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare ABLS3-3.579545MHZ-S-D3G with alternatives

Compare ABLS3-3.579545MHZ-S-N3G-T with alternatives