ABLS3-3.579545MHZ-S-B1X vs ABLS3-3.579545MHZ-S-C1X feature comparison

ABLS3-3.579545MHZ-S-B1X Abracon Corporation

Buy Now Datasheet

ABLS3-3.579545MHZ-S-C1X Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HC49/US, SMD, 2 PIN ROHS COMPLIANT, HC49/US, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT-CUT; BULK AT-CUT; BULK
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -30 °C
Physical Dimension L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare ABLS3-3.579545MHZ-S-B1X with alternatives

Compare ABLS3-3.579545MHZ-S-C1X with alternatives