ABLS3-3.579545MHZ-10-CH5X-T vs ABLS3-3.579545MHZ-10-AH5X-T feature comparison

ABLS3-3.579545MHZ-10-CH5X-T Abracon Corporation

Buy Now Datasheet

ABLS3-3.579545MHZ-10-AH5X-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HC49/US, SMD, 2 PIN ROHS COMPLIANT, HC49/US, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT-CUT; TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 5 ppm 5 ppm
JESD-609 Code e3 e3
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -30 °C -10 °C
Physical Dimension L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch) L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare ABLS3-3.579545MHZ-10-CH5X-T with alternatives

Compare ABLS3-3.579545MHZ-10-AH5X-T with alternatives