ABLS3-3.579545MHZ-10-BH5X
vs
ABLS3-3.579545MHZ-10-NH5X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, HC49/US, SMD, 2 PIN
ROHS COMPLIANT, HC49/US, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT-CUT; BULK
AT-CUT; BULK
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
5 ppm
5 ppm
JESD-609 Code
e3
e3
Load Capacitance
10 pF
10 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
3.579545 MHz
3.579545 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-30 °C
Physical Dimension
L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
L11.4XB4.7XH2.6 (mm)/L0.449XB0.185XH0.102 (inch)
Series Resistance
180 Ω
180 Ω
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare ABLS3-3.579545MHZ-10-BH5X with alternatives
Compare ABLS3-3.579545MHZ-10-NH5X with alternatives