ABLS2-3.579545MHZ-S-N2H vs ABLS2-3.579545MHZ-S-B2H feature comparison

ABLS2-3.579545MHZ-S-N2H Abracon Corporation

Buy Now Datasheet

ABLS2-3.579545MHZ-S-B2H Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description HC/49US, 2 PIN HC/49US, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT-CUT; BULK AT-CUT; BULK
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0035% 0.0035%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Physical Dimension L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 2 2

Compare ABLS2-3.579545MHZ-S-N2H with alternatives

Compare ABLS2-3.579545MHZ-S-B2H with alternatives