ABLS2-3.579545MHZ-10-N2U-T
vs
MXPAFAI3M579545
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
MERITEK ELECTRONICS CORP
|
Package Description |
HC/49US, 2 PIN
|
HC-49, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.60.00.30
|
|
Additional Feature |
AT-CUT; TR, 13 INCH
|
TR, 13 INCH
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.001%
|
0.001%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
JESD-609 Code |
e3
|
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
3.579545 MHz
|
3.579545 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Physical Dimension |
L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch)
|
L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch)
|
Series Resistance |
180 Ω
|
180 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABLS2-3.579545MHZ-10-N2U-T with alternatives
Compare MXPAFAI3M579545 with alternatives