ABLS2-24.0000MHZ-10-J-7-T
vs
ABLS3-24.0000MHZ-10-N-7-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, HC/49US, 2 PIN
|
ROHS COMPLIANT, HC/49US, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT CUT; TAPE AND REEL
|
AT CUT; TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
JESD-609 Code |
e3
|
e3
|
Load Capacitance |
10 pF
|
10 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Physical Dimension |
L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch)
|
L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABLS2-24.0000MHZ-10-J-7-T with alternatives
Compare ABLS3-24.0000MHZ-10-N-7-T with alternatives