ABLS2-15.9990MHZ-10-H5W vs ABLS2-15.9990MHZ-10-C-H5-W-T feature comparison

ABLS2-15.9990MHZ-10-H5W Abracon Corporation

Buy Now Datasheet

ABLS2-15.9990MHZ-10-C-H5-W-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description ROHS COMPLIANT, HC/49US, 2 PIN ROHS COMPLIANT, HC/49US, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT; BULK AT CUT; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0025% 0.0025%
Frequency Tolerance 5 ppm 5 ppm
JESD-609 Code e3 e3
Load Capacitance 10 pF 10 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 15.999 MHz 15.999 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C
Physical Dimension L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch) L11.4XB4.7XH3.3 (mm)/L0.449XB0.185XH0.13 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare ABLS2-15.9990MHZ-10-H5W with alternatives

Compare ABLS2-15.9990MHZ-10-C-H5-W-T with alternatives