ABLS-6.000MHZ-L-4-Q-T
vs
GSX49-3H/3C3EF6.0MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
GOLLEDGE ELECTRONICS LTD
Package Description
ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
6 MHz
6 MHz
Operating Temperature-Max
125 °C
80 °C
Operating Temperature-Min
-55 °C
-30 °C
Physical Dimension
11.4mm x 4.7mm x 4.2mm
L11.5XB4.8XH3.2 (mm)
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Base Number Matches
2
1
Pbfree Code
Yes
Compare ABLS-6.000MHZ-L-4-Q-T with alternatives
Compare GSX49-3H/3C3EF6.0MHZ with alternatives