ABLS-18.432MHZ-B-4-T vs 18.432MHZ49USMX/30/50/-40+85/18PF/ATF feature comparison

ABLS-18.432MHZ-B-4-T Abracon Corporation

Buy Now Datasheet

18.432MHZ49USMX/30/50/-40+85/18PF/ATF Euroquartz Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ABRACON LLC EUROQUARTZ LTD
Package Description ROHS COMPLIANT, SMD, 2 PIN SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TAPE AND REEL AT-CUT; TR
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 18.432 MHz 18.432 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) L11.2XB4.5XH4.2 (mm)/L0.441XB0.177XH0.165 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1

Compare ABLS-18.432MHZ-B-4-T with alternatives

Compare 18.432MHZ49USMX/30/50/-40+85/18PF/ATF with alternatives