ABLS-16.000MHZ-B-2-T2 vs ABLSG-16.000MHZ-A-2 feature comparison

ABLS-16.000MHZ-B-2-T2 Abracon Corporation

Buy Now Datasheet

ABLSG-16.000MHZ-A-2 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description HC/49US, SMD, 2 PIN ROHS COMPLIANT, HC/49US, SMD, 3 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT AT-CUT; BULK
Aging 5 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e3 e3
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -20 °C -10 °C
Physical Dimension 11.4mm x 4.7mm x 4.2mm L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch)
Series Resistance 40 Ω 40 Ω
Surface Mount YES YES
Terminal Finish MATTE TIN Tin (Sn)
Base Number Matches 1 1

Compare ABLS-16.000MHZ-B-2-T2 with alternatives

Compare ABLSG-16.000MHZ-A-2 with alternatives