ABL7M2-40.000MHZ-N1Q
vs
ABL7M2-40.000MHZ-C1Q
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
HC/49US, 2 PIN
|
HC/49US, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
AT-CUT; BAG
|
AT-CUT; BAG
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
50 µW
|
50 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Physical Dimension |
L6.6XB4.0XH1.4 (mm)/L0.26XB0.157XH0.055 (inch)
|
L6.6XB4.0XH1.4 (mm)/L0.26XB0.157XH0.055 (inch)
|
Series Resistance |
25 Ω
|
25 Ω
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABL7M2-40.000MHZ-N1Q with alternatives
Compare ABL7M2-40.000MHZ-C1Q with alternatives