ABL7M2-40.000MHZ-K1Q
vs
ABL7M2-40.000MHZ-1Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
HC/49US, 2 PIN
HC/49US, 2 PIN
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Automotive: -40C to +125C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
AT-CUT; BAG
AT-CUT; BAG
Aging
5 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
50 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
10 ppm
10 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L6.6XB4.0XH1.4 (mm)/L0.26XB0.157XH0.055 (inch)
L6.6XB4.0XH1.4 (mm)/L0.26XB0.157XH0.055 (inch)
Series Resistance
25 Ω
25 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare ABL7M2-40.000MHZ-K1Q with alternatives
Compare ABL7M2-40.000MHZ-1Q with alternatives