ABL2-3.579545MHZ-S-CH5W-Q15-T vs ABL2-3.579545MHZ-S-NH5W-TRAY feature comparison

ABL2-3.579545MHZ-S-CH5W-Q15-T Abracon Corporation

Buy Now Datasheet

ABL2-3.579545MHZ-S-NH5W-TRAY Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Package Description HC/49US, 2 PIN HC/49US, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT-CUT; TR AT-CUT; TRAY
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0025% 0.0025%
Frequency Tolerance 5 ppm 5 ppm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.579545 MHz 3.579545 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Physical Dimension L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch) L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch)
Series Resistance 180 Ω 180 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare ABL2-3.579545MHZ-S-CH5W-Q15-T with alternatives

Compare ABL2-3.579545MHZ-S-NH5W-TRAY with alternatives