ABL-50.000MHZ-AG-FB-I-T
vs
ABSM33B-50.000MHZ-C-G-FB-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
BT-CUT; TAPE AND REEL
BT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0015%
0.0015%
Frequency Tolerance
50 ppm
50 ppm
JESD-609 Code
e3
Load Capacitance
18 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-10 °C
-30 °C
Physical Dimension
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
L12.5XB4.85XH3.8 (mm)/L0.492XB0.191XH0.15 (inch)
Series Resistance
40 Ω
40 Ω
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Base Number Matches
1
1
Compare ABL-50.000MHZ-AG-FB-I-T with alternatives
Compare ABSM33B-50.000MHZ-C-G-FB-T with alternatives