ABL-03.579545MHZ-S-N4U-I-TRAY
vs
ABL-03.579545MHZ-S-C4U-Q15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
HC/49US, 2 PIN
HC/49US, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
8541.60.00.30
Total Weight
540
540
Category CO2 Kg
3.96
3.96
CO2
2138.4
2138.4
Compliance Temperature Grade
Commercial Extended: -30C to +85C
Commercial Extended: -30C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
99
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0, 111-15-9
7440-48-4, 7440-02-0, 111-15-9
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
AT-CUT; TRAY
AT-CUT; BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.001%
0.001%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.579545 MHz
3.579545 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-30 °C
-30 °C
Physical Dimension
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance
180 Ω
180 Ω
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
1
1
Compare ABL-03.579545MHZ-S-N4U-I-TRAY with alternatives
Compare ABL-03.579545MHZ-S-C4U-Q15 with alternatives