ABL-03.579545MHZ-S-D-1-H-TRAY
vs
ABL-03.579545MHZ-S-N-1-H-L2-P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
HC/49US, 2 PIN
|
HC/49US, 3 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.30
|
8541.60.00.30
|
Additional Feature |
AT CUT; TRAY
|
AT CUT; FOAM
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0035%
|
0.0035%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
3.579545 MHz
|
3.579545 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Physical Dimension |
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
|
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
|
Series Resistance |
180 Ω
|
180 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ABL-03.579545MHZ-S-D-1-H-TRAY with alternatives
Compare ABL-03.579545MHZ-S-N-1-H-L2-P with alternatives